SFM

.050" Tiger Eye™ High-Reliability Socket Strip

Features

SEM

0.80 mm Tiger Eye™ Micro Socket Strip

Features

SEML

0.80 mm Tiger Eye™ Friction Lock Micro Socket Strip

Features

TEM

0.80 mm Tiger Eye™ Micro Terminal Strip

Features

SMM

2.00 mm Tiger Eye™ High-Reliability Socket Strip

Features

TMM

2.00 mm Low Profile Terminal Strip

Features

TMMH

2.00 mm Terminal Strip

Features

 

ERM8

0.80 mm Edge Rate® Rugged High-Speed Terminal Strip

Features

 

ERF8

0.80 mm Edge Rate® Rugged High-Speed Socket Strip

Features

 

ERm5

0.50 mm Edge Rate® Rugged High-Speed Terminal Strip

Features

ERF5

0.50 mm Edge Rate® Rugged High-Speed Socket Strip

Features

QMS

0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip

Features

QMS-DP

0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip, Differential Pair

Features

 

QFS

0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip

Features

 

QFS-DP

 

0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip, Differential Pair

 

Features

LSHM

0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip

 

Features

LSEM

 

0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip

Features

LSS

0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip

 

Features

DISCRETE WIRE

Discrete wire cable assemblies and components with pitch availability from 0.80 mm to 6.35 mm and wire ranges from 32 to 10 AWG. Broad selection of bodies, contacts and terminals available with rugged latching, high-reliability Tiger Eye™ or individually shrouded contact systems, standard and high-power versions, polarization and keying. Tooling is available for component and complete assembly production.