Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software

Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1 570 Ergebnisse PRODUCTS

16SEQP150M

Panasonic

Cap Aluminum Polymer 150uF 16VDC 20% (10 X 8mm) Radial 5mm 0.03 Ohm 955mA 1000h 125°C Bulk

  • Verfügbar: 1000

    immediatamente


  • 200
    €0.674
  • 400
    €0.654
  • 1 000
    €0.626
See More

63SXE68M

Panasonic

Cap Aluminum Polymer 68uF 63VDC 20%( 10 X 13mm) Radial 5mm 0.025 Ohm 1030mA 1000h 125C

  • Verfügbar: 680

    immediatamente


  • 25
    €3.254
  • 200
    €1.767
  • 400
    €1.705
See More
  • Verfügbar: 400

    immediatamente


  • 400
    €1.175
  • 800
    €1.124
  • 1 200
    €1.107
See More
  • Verfügbar: 400

    immediatamente


  • 400
    €1.045
  • 800
    €1.003
  • 1 200
    €0.989
See More
  • Verfügbar: 400

    immediatamente


  • 400
    €0.994
  • 800
    €0.951
  • 1 200
    €0.937
See More
  • Verfügbar: 400

    immediatamente


  • 400
    €1.279
  • 800
    €1.258
  • 1 200
    €1.237
See More
  • Verfügbar: 400

    immediatamente


  • 400
    €1.549
  • 800
    €1.476
  • 1 200
    €1.424
See More

16SEPG270M

Panasonic

Conductive Polymer Aluminum Capacitor - 270uF ±20% - 16V - ESR: 8mOhm - Leaded - 6.3mm Dia x 10mm

  • Verfügbar: 390

    immediatamente


  • 50
    €0.6911
  • 250
    €0.5857
  • 1 000
    €0.5448
See More
  • Bestellt: 800

    Ships 12.18.24


  • 400
    €1.025
  • 800
    €0.937
  • 1 200
    €0.925
See More
  • Bestellt: 800

    Ships 1.8.25


  • 400
    €1.182
  • 800
    €1.136
  • 1 200
    €1.105
See More