Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software

Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1 570 Ergebnisse PRODUCTS

25SVPD10M

Panasonic

Cap Aluminum Polymer 10uF 25VDC 20% (6.3 X 5.9mm) SMD 0.065 Ohm 474mA 2000h 125°C Automotive T/R

  • Verfügbar: 3030

    immediatamente


  • 1 000
    €0.5089
  • 3 000
    €0.4700
  • 5 000
    €0.4629
See More

25SVPD10M

Panasonic

Cap Aluminum Polymer 10uF 25VDC 20% (6.3 X 5.9mm) SMD 0.065 Ohm 474mA 2000h 125°C Automotive T/R

  • Verfügbar: 3030

    immediatamente


  • 1 000
    €0.5089
  • 3 000
    €0.4700
  • 5 000
    €0.4629
See More

25SVPD10M

Panasonic

Cap Aluminum Polymer 10uF 25VDC 20% (6.3 X 5.9mm) SMD 0.065 Ohm 474mA 2000h 125°C Automotive T/R

  • Verfügbar: 3030

    immediatamente


  • 1 000
    €0.5089
  • 3 000
    €0.4700
  • 5 000
    €0.4629
See More

20SVPA47M

Panasonic

Cap Aluminum Polymer 47uF 20VDC 20% (8 X 6.9mm) SMD 0.033 Ohm 2630mA 2000h 105°C T/R

  • Verfügbar: 2000

    immediatamente


  • 1 000
    €0.5676
  • 3 000
    €0.5241
  • 5 000
    €0.5163
See More

20SVPA47M

Panasonic

Cap Aluminum Polymer 47uF 20VDC 20% (8 X 6.9mm) SMD 0.033 Ohm 2630mA 2000h 105°C T/R

  • Verfügbar: 2000

    immediatamente


  • 1 000
    €0.5676
  • 3 000
    €0.5241
  • 5 000
    €0.5163
See More

20SVPA47M

Panasonic

Cap Aluminum Polymer 47uF 20VDC 20% (8 X 6.9mm) SMD 0.033 Ohm 2630mA 2000h 105°C T/R

  • Verfügbar: 2000

    immediatamente


  • 1 000
    €0.5676
  • 3 000
    €0.5241
  • 5 000
    €0.5163
See More

25SVPD22M

Panasonic

Cap Aluminum Polymer 22uF 25VDC 20% (8 X 6.9mm) SMD 0.048 Ohm 580mA 2000h 125°C Automotive T/R

  • Bestellt: 2000

    Ships 12.11.24


  • 1 000
    €0.558
  • 3 000
    €0.549
  • 5 000
    €0.531
See More

25SVPD22M

Panasonic

Cap Aluminum Polymer 22uF 25VDC 20% (8 X 6.9mm) SMD 0.048 Ohm 580mA 2000h 125°C Automotive T/R

  • Bestellt: 2000

    Ships 12.11.24


  • 1 000
    €0.558
  • 3 000
    €0.549
  • 5 000
    €0.531
See More

25SVPD22M

Panasonic

Cap Aluminum Polymer 22uF 25VDC 20% (8 X 6.9mm) SMD 0.048 Ohm 580mA 2000h 125°C Automotive T/R

  • Bestellt: 2000

    Ships 12.11.24


  • 1 000
    €0.558
  • 3 000
    €0.549
  • 5 000
    €0.531
See More
  • 22 WEEKS

  • 1 000
    €0.5059
  • 3 000
    €0.4774
  • 5 000
    €0.4643
See More