Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software

Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1 570 Ergebnisse PRODUCTS
  • Verfügbar: 1000

    immediatamente


  • 1 000
    €0.636
  • 3 000
    €0.617
  • 5 000
    €0.605
See More
  • Verfügbar: 1000

    immediatamente


  • 200
    €0.668
  • 400
    €0.647
  • 1 000
    €0.618
See More
  • Verfügbar: 1000

    immediatamente


  • 50
    €0.739
  • 250
    €0.627
  • 1 000
    €0.583
See More

16SVPF560MX

Panasonic

Cap Aluminum Polymer 560uF 16VDC 20% (8 X 10mm) SMD 0.018 Ohm 3900mA 5000h 105°C T/R

  • Verfügbar: 1000

    immediatamente


  • 25
    €1.037
  • 250
    €0.801
  • 500
    €0.785
See More

16SVPG270MX

Panasonic

Conductive Polymer Aluminum Capacitor - 270uF ±20% - 16V - ESR: 10mOhm - SMT - 6.3mm Dia x 7.9mm

  • Verfügbar: 900

    immediatamente


  • 900
    €0.630
  • 1 800
    €0.599
  • 2 700
    €0.590
See More
  • Verfügbar: 800

    immediatamente


  • 200
    €0.657
  • 400
    €0.638
  • 1 000
    €0.611
See More

6SEPC1000MD

Panasonic

Cap Aluminum Polymer 1000uF 6.3VDC 20%( 8 X 7mm) Radial 3.5mm 0.018 Ohm 3530mA 5000h 105C T/R

  • Verfügbar: 400

    immediatamente

  • Bestellt: 1200

    Ships 12.4.24


  • 200
    €1.049
  • 400
    €1.033
  • 600
    €0.838
See More

16SEPG470M

Panasonic

Conductive Polymer Aluminum Capacitor - 470uF ±20% - 16V - ESR: 8mOhm - Leaded - 8mm Dia x 9mm

  • Verfügbar: 200

    immediatamente

  • Bestellt: 1200

    Ships 2.5.25


  • 200
    €0.875
  • 400
    €0.862
  • 1 000
    €0.615
See More

50SEK68M

Panasonic

Cap Aluminum Polymer 68uF 50VDC 20% (8 X 12mm) Radial 3.5mm 0.025 Ohm 1200mA 1000h 125C

  • Verfügbar: 200

    immediatamente


  • 200
    €0.863
  • 400
    €0.790
  • 1 000
    €0.744
See More

35SEK180M

Panasonic

Cap Aluminum Polymer 180uF 35VDC 20% (8 X 12mm) Radial 3.5mm 0.02 Ohm 1260mA 1000h 125C

  • Verfügbar: 100

    immediatamente


  • 1
    €0.917
  • 200
    €0.834
  • 400
    €0.808
See More