Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software

Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1 570 Ergebnisse PRODUCTS
  • Verfügbar: 2000

    immediatamente


  • 1 000
    €0.618
  • 3 000
    €0.570
  • 5 000
    €0.561
See More
  • Verfügbar: 1000

    immediatamente


  • 50
    €0.739
  • 250
    €0.627
  • 1 000
    €0.583
See More
  • Verfügbar: 1000

    immediatamente


  • 200
    €1.207
  • 400
    €1.153
  • 600
    €1.136
See More
  • Verfügbar: 1000

    immediatamente


  • 500
    €1.153
  • 1 000
    €1.107
  • 2 500
    €1.064
See More

20SVF120M

Panasonic

Cap Aluminum Polymer 120uF 20VDC 20% (6.3 X 5.9mm) SMD 0.025 Ohm 1010mA 1000h 125C T/R

  • Verfügbar: 1000

    immediatamente


  • 1 000
    €0.600
  • 3 000
    €0.554
  • 5 000
    €0.545
See More
  • Verfügbar: 1000

    immediatamente


  • 1 000
    €0.620
  • 3 000
    €0.569
  • 5 000
    €0.560
See More

16SVPG270MX

Panasonic

Conductive Polymer Aluminum Capacitor - 270uF ±20% - 16V - ESR: 10mOhm - SMT - 6.3mm Dia x 7.9mm

  • Verfügbar: 900

    immediatamente


  • 900
    €0.630
  • 1 800
    €0.599
  • 2 700
    €0.590
See More
  • Verfügbar: 7

    immediatamente

  • Bestellt: 1000

    Ships 2.19.25


  • 1
    €2.537
  • 25
    €2.306
  • 200
    €1.722
See More

35SVPK47M

Panasonic

Cap Aluminum Polymer 47uF 35VDC 20%( 6.3 X 5.9mm) SMD 0.027 Ohm 930mA 1000h 125C T/R

  • Bestellt: 5000

    Ships 1.8.25


  • 1 000
    €0.5517
  • 3 000
    €0.5435
  • 5 000
    €0.5079
See More
  • Bestellt: 1500

    Ships 12.18.24


  • 50
    €0.6752
  • 250
    €0.4416
  • 1 000
    €0.4350
See More