Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software

Delta Fans PWM Series and IP55/IP65/IP68 Rated Series

Delta Fans offers a breadth of thermal management solutions. The PWM Series regulates the voltage signal between fully on and fully off, controlling the speed of a fan. Delta Fan's IP technology is ideal for hazardous applications and conditions, increasing overall performance, durability and reliability.

  • Wide PWM Frequency Range Input (30Hz- 30kHz)
  • Lower vibration at lower duty cycle
  • Prevent spike current on fan speed control
  • IP55/IP65/IP68 Rated fans available
See More
Show products manufactured by Delta Fans
Autorisierter Händler
Main Picture
86 Ergebnisse PRODUCTS

AFB0424LB

Delta Fans

DC Fan Axial Ball Bearing 24V 14V to 27.6V 6.5CFM 18.5dB (40 X 40 X 15mm)

  • Verfügbar: 1455

    immediatamente


  • 5
    €14.595
  • 25
    €12.713
  • 50
    €11.653
See More

AFB0512HB

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.13CFM 32dB (50 X 50 X 15mm)

  • Verfügbar: 1254

    immediatamente


  • 2
    €12.380
  • 10
    €8.950
  • 25
    €8.857
See More

AFB0512HHD-R00

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 18.3CFM 37dB 50 X 50 X 20mm

  • Verfügbar: 782

    immediatamente


  • 5
    €19.075
  • 10
    €15.135
  • 25
    €13.222
See More

AFB04512MA

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.85CFM 30dB (45 X 45 X 10mm)

  • Verfügbar: 499

    immediatamente


  • 3
    €10.861
  • 25
    €9.093
  • 100
    €7.526
See More

AFB0624EH-AR00

Delta Fans

DC Fan Ball Bearing - 24V - 0.24A - 5.76W - 6800RPM - 38.35CFM - 46.5dBA - Flange Mount.

  • Verfügbar: 462

    immediatamente


  • 5
    €16.123
  • 10
    €14.085
  • 25
    €12.890
See More

AFB0612SH-AF00

Delta Fans

DC Fan Axial Ball Bearing 12V 4V to 13.8V 34.15CFM 44.5dB 60 X 60 X 25.4mm

  • Verfügbar: 220

    immediatamente


  • 5
    €17.578
  • 25
    €15.312
  • 50
    €13.108
See More

AFB0612GH-AF00

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.2V 41.95CFM 50.5dB 60 X 60 X 25.4mm

  • Verfügbar: 104

    immediatamente

  • Bestellt: 360

    Ships 12.30.24


  • 5
    €20.457
  • 25
    €17.838
  • 50
    €15.769
See More

AFB0424SHB

Delta Fans

DC Fan Ball Bearing 24V 0.12A 2.88W 11000RPM 14.83CFM 41.5dBA Flange Mount

  • Verfügbar: 95

    immediatamente

  • Bestellt: 896

    Ships 1.13.25


  • 5
    €13.773
  • 25
    €12.131
  • 50
    €11.247
See More

AFB0512LD

Delta Fans

DC Fan Ball Bearing 12V 0.06A 0.72W 4000RPM 10.98CFM 25dB Flange Mount

  • Verfügbar: 92

    immediatamente


  • 5
    €18.098
  • 10
    €14.335
  • 25
    €12.744
See More

AFB0512HHB

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 16.24CFM 36dB 50 X 50 X 15mm

  • 32 WEEKS

  • 5
    €10.644
  • 25
    €9.647
  • 50
    €9.220
See More