Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software

Delta Fans PWM Series and IP55/IP65/IP68 Rated Series

Delta Fans offers a breadth of thermal management solutions. The PWM Series regulates the voltage signal between fully on and fully off, controlling the speed of a fan. Delta Fan's IP technology is ideal for hazardous applications and conditions, increasing overall performance, durability and reliability.

  • Wide PWM Frequency Range Input (30Hz- 30kHz)
  • Lower vibration at lower duty cycle
  • Prevent spike current on fan speed control
  • IP55/IP65/IP68 Rated fans available
See More
Show products manufactured by Delta Fans
Autorisierter Händler
Main Picture
86 Ergebnisse PRODUCTS

AFB0412HB-F00

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.46CFM 28.5dB (40 X 40 X 15mm)

  • Verfügbar: 1600

    immediatamente


  • 5
    €14.106
  • 25
    €12.360
  • 50
    €11.466
See More

AFB0412HA-A

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 6.9CFM 27dB 40 X 40 X 10mm

  • Verfügbar: 1356

    immediatamente


  • 5
    €11.310
  • 25
    €8.295
  • 50
    €7.568
See More

AFB0412HHA-A

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.15CFM 31.5dB 40 X 40 X 10mm

  • Verfügbar: 786

    immediatamente


  • 5
    €10.811
  • 25
    €8.711
  • 50
    €8.617
See More

AFB0412MA-A

Delta Fans

DC Fan Ball Bearing 12V 0.03A 0.36W 5000RPM 5.67CFM 21.5dBA Flange Mount

  • Verfügbar: 483

    immediatamente


  • 5
    €9.657
  • 25
    €7.848
  • 50
    €7.723
See More

AFB0412HHB

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 11.48CFM 32dB (40 X 40 X 15mm)

  • Verfügbar: 139

    immediatamente

  • Bestellt: 896

    Ships 3.3.25


  • 5
    €14.595
  • 25
    €12.713
  • 50
    €11.653
See More

AFB0424HHB

Delta Fans

DC Fan Axial Ball Bearing 24V 14V to 27.6V 11.48CFM 32dB (40 X 40 X 15mm)

  • Verfügbar: 55

    immediatamente

  • Bestellt: 896

    Ships 5.26.25


  • 5
    €14.595
  • 25
    €12.713
  • 50
    €11.653
See More

AFB0405MB

Delta Fans

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.12CFM 24.5dB 40 X 40 X 15mm

  • Verfügbar: 6

    immediatamente


  • 5
    €11.035
  • 25
    €9.159
  • 50
    €9.020
See More
  • Bestellt: 1744

    Ships 12.16.24


  • 5
    €11.216
  • 25
    €10.187
  • 50
    €10.094
See More

AFB0412SHB-F00

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.83CFM 41.5dB 40 X 40 X 15mm

  • Bestellt: 457

    Ships 1.27.25


  • 5
    €15.291
  • 25
    €13.316
  • 50
    €12.204
See More

AFB0412MA

Delta Fans

DC Fan Ball Bearing 12V 0.03A 0.36W 5000RPM 5.67CFM 21.5dBA Flange Mount

  • Discontinued & Replaced