Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
5948B
inmediatamente
Ships
APF Low-Profile Forged Heatsink 26 x 4 Plate Fin Matrix 10.1°C/Watt Thermal Resistance
Heat Sink Passive BGA Radial Clip Aluminum Black Anodized
15.0 x 15.0 x 14.5 mm BGA Heat Sink High Performance Cross Cut adhesive thermal tape Aluminum Black Anodized
45.0 x 45.0 x 12.5 mm BGA Heat Sink - High Performance maxiFLOW/maxiGRIP-STD with Heat Sink Clip Anodized Alumin ...
23.0 x 58.0 x 22.9 mm eighth brick DC-DC heat sink maxiFLOW fins T766 phase change TIM 3 sets of screws at 5, 6 8 ...
Extruded heatsink with solderpins - 5K/W - 38,1x41,6x25mm - black anodized - TOP-3, TO-220, SOT-32 with insulatin ...
Finger-shaped-heatsink - 21K/W - 19.05x13.21x12.7mm - clean finished - punched hole Ø3,8mm - for TO-220
23.0 x 23.0 x 17.5 mm BGA Heat Sink - High Performance maxiFLOW/maxiGRIP-STD with Heat Sink Clip Anodized Alumin ...
Attachable heatsink - 16k/W - 12,9x25,25x31mm - black anodized - TO-220