C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Heat Sink Passive BGA Pin Array Adhesive Gold Iridite
immediatamente
Ships
Heat Sinks Surface Mount Heat Sink, TO-263, D2PAK, Horizontal, 9 Degree C/W, Bulk, 25.4mm
Heat Sink Passive Extruded Radial Screw Mount Aluminum 2.48°C/W Black Anodized
25.0 x 25.0 x 9.5 mm BGA Heat Sink High Performance Straight Fin with adhesive thermal tape Black Anodized Alumi ...
Heat Sink Passive TO-247/TO-264 Straight Thru-Hole Aluminum 6063-T5 8°C/W Black Anodized
15.0 x 15.0 x 14.5 mm BGA Heat Sink High Performance Cross Cut adhesive thermal tape Aluminum Black Anodized
225-3AB
Heat Sink Passive DIN Rail Mount
Heat Sink Passive BGA Pin Array Adhesive Black Anodized
Finger-and small heatsink - U-profile 20K/W - 25x14x15mm - black anodized - punched hole M2,5 - for TO-220