Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Heat Sinks Slide-On Heat Sink, TO220, Horizontal/Vertical, 21.2 Degree C/W, 19.05mm, No Tab
inmediatamente
Ships
Heat Sink Passive TO-220 Clip Aluminum 16°C/W Black Anodized
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 3.1°C/W Black Anodized
Heat Sink Passive TO-218/TO-220 Solderable Wave Aluminum 4.7°C/W Black Anodized
40 x 40 mm, BGA Heat Sink, Aluminum, PCB
Heat Sink Passive TO-3 Vertical Stud Mount Aluminum Alloy 1.5°C/W Black Anodized
29.0 x 29.0 x 9.5 mm BGA Heat SInk - High Performance fanSINK maxiGRIP heat sink clip adhesive thermal tape bl ...
Extruded Heat Sinks For Power Semiconductors
Extruded heatsink - Standard length - 2,7K/W - 75x70x25mm - black anodized - TOP-3, TO-220
Stamped Heat Sink, TO-220, Aluminum, PCB - Stamped Heat Sink, TO-220, Slot Hole