Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Heat Sink Passive TO-220 Vertical/Horizontal Thru-Hole Aluminum 7°C/W Black Anodized
inmediatamente
Ships
Heat Sink Passive SPGA Pin Array Clip Black Anodized
Heat Sink - Assorted (BGA - LGA - CPU - ASIC...) - 4.50°C/W @ 400 LFM - 13.50°C/W Natural - Aluminum - Black Anod ...
Heat Sink Passive TO-218/TO-220/TO-247 Radial Thru-Hole Aluminum 2.7°C/W Black Anodized
Heat Sink Passive Screw Mount Aluminum Alloy 0.3°C/W Black Anodized
Heat Sink Passive BGA Pin Array Adhesive Black Anodized
Heat Sink Passive TO-3 Stud Mount Aluminum Alloy 0.4°C/W Black Anodized
Ships 11/21/24
Stamped Heatsink, STD, 530162B00162G | Boyd 530162B00162G
Extruded Heat Sink, TO-218, Aluminum, PCB - Extruded Heat Sink, TO-218
Extruded heatsink with solderpins - 9K/W - 50,8x35x12,7mm - black anodized - TOP-3, TO-220, SOT-32 retaining spri ...