Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Power Relay 12VDC 3A SPST-NO(20.4x7x15)mm THT
inmediatamente
Ships
Signal Relay - 24 VDC - SPDT - 1 A - P1/V23026 Series - Through Hole - Non Latching.
Signal Relay 5VDC 1A DPDT (( 20.5mm 10.1mm 11.5mm)) Through Hole
Signal Relay 4.5VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT
Electromechanical Relay 5VDC 75Ohm 2A SPDT (15.2x27.9x14.4)mm THT Miniature Relay
Relay - DPDT - 24VAC Coil.
Signal Relay 12VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive
Electromechanical Relay 110VDC 10KOhm 2ADC/3AAC DPDT (( 27.2mm 20.8mm 35.2mm)) Socket Signal Relay
HFW4A1230D00=HFW4A HALF SIZE R
Signal Relay 6VDC 1A DPDT(10.6x5.7x10)mm SMD