Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Signal Relay 24VDC 2A DPDT(15x9.4x8.4)mm SMD Medical
inmediatamente
Ships
Signal Relay 4.5VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive
NL6EX-L2-DC5V
Electromechanical Relay 20/30VDC 700Ohm 2A DPDT (20.32x10.16x10.16)mm THT General Purpose Relay
Signal Relay 9VDC 324Ohm 1A DPDT(15mm 7.4mm 8.2mm) THT General Purpose Relay
Latching Relay 125Vdc |Omron Industrial Automation G7K-412S-DC125
TSC-105D3H,000
Electromagnetic Signal Relay up to 2A
Signal Relay 9VDC 579Ohm 2A DPDT (14x11.5x5.6)mm SMD General Purpose Relay
Signal Relay 1.5VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Automotive