Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Signal Relay - 24 VDC - DPDT - 2 A - IM Series - Through Hole - Non Latching.
inmediatamente
Ships
Signal Relay 4.5VDC 2A DPDT( (10.6mm 7.2mm 5.2mm)) THT
Low Profile 2 Form C Relay
Signal Relay 5VDC 2A DPDT(14x11.5x5.6)mm SMD
Ships 12/9/24
Electromechanical Relay 12VDC 1.8KOhm 1A DPDT (14x9x7.8)mm THT Small Polarized Relay
Signal Relay 4.5VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
Signal Relay 4.5VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
RSL2D-6V
KHAU-17D16-24=KH
Ships 4/16/25
Signal Relay 4.5VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Automotive