Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Inductor Power Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 640mA 410mOhm DCR RDL Ammo
inmediatamente
Ships
SC10-10-0529-10 22UH AMMO 1000
SC10-10-0515-10 1.5UH AMMO 500<br/><br/>Inductor
Toroid Inductor, 50KHz Simple Switcher SMT Inductors
DIP Toroid - 3.3mH 10% - 240mOhm - 1.1A Max.
choke - tube guitar amp
Ships 12/2/24
Power Inductor - 10000uH ±10% - 0.26A - DCR: 7.3 Ohms - +105°C - RoHS - Axial Through Hole - 23 x 12.5mm Dia
Power Inductors
SC10-10-0541-10 220UH AMMO 500<br/><br/>Inductor