Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Toroid Inductor, PE526XX series THT Inductor, compact horizontal and vertical mount
inmediatamente
Ships
Ferrite Through Hole Inductor - 56uH - DCR: 14.7 mohm - 13.5A
choke - D.C. reactor/filter
Ships 12/2/24
SC30-10-2521-10 4.7UH AMMO 1000
Power Inductors
Power Inductor - 39uH ±10% - 3.9A - DCR: 0.033 Ohms - +105°C - RoHS - Axial Through Hole - 23 x 12.5mm Dia
Power Inductor - 56uH ±10% - 3.7A - DCR: 0.037 Ohms - +105°C - RoHS - Axial Through Hole - 23 x 12.5mm Dia
DIP Toroid Inductor - 3uH 20% - 6.07 mOhm DCR - 7.2A
Power Inductor - 13 uH - 37 Amps - PC Pins - -40°C to +155°C
Power Inductor - 100uH ±10% - 2.3A - DCR: 0.09 Ohms - +105°C - RoHS - Axial Through Hole - 23 x 12.5mm Dia