C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Fuses
inmediatamente
Ships
Snap Action Switch - SPDT - High Capacity - Straight lever - Silver Plated Contacts - 0.188-inch Spade Terminal - ...
Ul Class Rk5 Dual-Element Time-Delay Fuse With Indication - 15A
FUSES
Ships 12/6/24
SMD Fuse - High Inrush - 7.00A - Max 32VDC - 0603 - Tape&Reel
Fuse Cartridge - Glass - Slow Blow - 500mA - 250VAC - 35A Breaking Capacity - 5mm x 20mm Package - Requires Holde ...
SMD Fuse - Very Fast Acting - 0.50A - Max 32VDC - 0603 - Tape&Reel
SMD Fuse - Slow Blow - 3.00A - Max 32VDC - 1206 - Tape&Reel
Automotive SMD Fuse - Fast Acting - 5.00A - Max 65VDC - 1206 - Tape&Reel
SMD Fuse - Slow Blow - 2.00A - Max 63VDC - 1206 - Tape&Reel