Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Fuse Blade 5A 32V Socket 10.9 X 3.8 X 8.8mm Polyamide 66 Automotive UL
inmediatamente
Ships
Fuse 600V T/D Class Cc 6A Rohs
Time Delay Midget Fuse For Supplementary Protection - 20A
Ul Class Rk5 Dual-Element Time-Delay Fuse With Indication - 70A
Automotive SMD Fuse - Fast Acting - 1.50A - Max 65VDC - 1206 - Tape&Reel
Automotive SMD Fuse - Slow Blow - 3.00A - Max 32VDC - 1206 - Tape&Reel
SMD Fuse - High Inrush - 3.50A - Max 65VDC - 1206 - Tape&Reel
SMD Fuse - High Inrush - 7.00A - Max 48VDC - 1206 - Tape&Reel
SMD Fuse - Fast Acting - 3.50A - Max 125VDC - 2410 - Tape&Reel
SMD Fuse - High Current - 30.00A - Max 24VDC - 1206 - Tape&Reel