Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software

Panasonic SP-Cap™ Polymer Aluminum Capacitors

SP-Cap™ Polymer Aluminum Capacitors are SMD capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design.  Primarily used as I/O capacitors for DC/DC converters due to their ultra-low ESR, these capacitors can withstand high reflow temperatures in a low profile D case size.

  • Voltage Range: 2V to 35V
  • Capacitance Range: 820μF to 10μF
  • Ultra-Low ESR: as low as 3mΩ
  • High Ripple Current Rating: up to 10.2Arms
  • Operating Temperature Range: as wide as -55°C to +135°C
  • Long Life: up to 5,500h
See More
189 结果 PRODUCTS

EEF-CS0J680R

Panasonic

Cap Aluminum Polymer 68uF 6.3VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R

  • 有存货: 7090

    inmediatamente


  • 25
    $0.722
  • 250
    $0.616
  • 500
    $0.604
See More

EEF-CS1E100R

Panasonic

Aluminum Polymer Capacitor - 10 µF - ±20% Tolerance - 25 V - 40mOhm ESR - 2000 Hrs @ 105°C - 2917 (7343 Metric) P ...

  • 有存货: 7000

    inmediatamente


  • 500
    $0.606
  • 1,000
    $0.597
  • 3,500
    $0.581
See More

EEF-CT0J101R

Panasonic

Cap Aluminum Polymer 100uF 6.3VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R

  • 有存货: 3327

    inmediatamente


  • 500
    $0.734
  • 1,000
    $0.704
  • 3,500
    $0.678
See More

EEF-CS0G121R

Panasonic

Cap Aluminum Polymer 120uF 4VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R

  • 40 WEEKS

  • 875
    $1.182
  • 1,750
    $0.728
  • 2,625
    $0.576
See More
  • 40 WEEKS

  • 875
    $1.068
  • 1,750
    $0.657
  • 2,625
    $0.520
See More
  • 40 WEEKS

  • 875
    $1.093
  • 1,750
    $0.673
  • 2,625
    $0.533
See More
  • 40 WEEKS

  • 875
    $1.142
  • 1,750
    $0.703
  • 2,625
    $0.556
See More
  • 40 WEEKS

  • 875
    $1.190
  • 1,750
    $0.732
  • 2,625
    $0.580
See More
  • 40 WEEKS

  • 875
    $1.142
  • 1,750
    $0.703
  • 2,625
    $0.556
See More

EEF-CT0G181R

Panasonic

Cap Aluminum Polymer 180uF 4VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R

  • 18 WEEKS

  • 875
    $1.280
  • 1,750
    $0.788
  • 2,625
    $0.623
See More