Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software

Panasonic SP-Cap™ Polymer Aluminum Capacitors

SP-Cap™ Polymer Aluminum Capacitors are SMD capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design.  Primarily used as I/O capacitors for DC/DC converters due to their ultra-low ESR, these capacitors can withstand high reflow temperatures in a low profile D case size.

  • Voltage Range: 2V to 35V
  • Capacitance Range: 820μF to 10μF
  • Ultra-Low ESR: as low as 3mΩ
  • High Ripple Current Rating: up to 10.2Arms
  • Operating Temperature Range: as wide as -55°C to +135°C
  • Long Life: up to 5,500h
See More
189 结果 PRODUCTS

EEF-CX0D561R

Panasonic

Cap Aluminum Polymer 560uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R

  • 有存货: 4538

    inmediatamente


  • 25
    $0.672
  • 250
    $0.552
  • 500
    $0.541
See More

EEF-CX0D471R

Panasonic

Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R

  • 有存货: 4485

    inmediatamente


  • 25
    $0.872
  • 250
    $0.588
  • 500
    $0.576
See More

EEF-CT1E220R

Panasonic

Cap Aluminum Polymer 22uF 25VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.04 Ohm 3200mA 2000h 105C T/R

  • 有存货: 3500

    inmediatamente


  • 25
    $0.699
  • 250
    $0.615
  • 500
    $0.602
See More

EEF-CX0E471R

Panasonic

Cap Aluminum Polymer 470uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R

  • 有存货: 3500

    inmediatamente


  • 25
    $0.671
  • 250
    $0.567
  • 500
    $0.556
See More

EEF-CT1C470R

Panasonic

Cap Aluminum Polymer 47uF 16VDC 20%( 7.3 X 4.3 X 1.4mm) SMD 0.04 Ohm 3000mA 2000h 105C T/R

  • 有存货: 3000

    inmediatamente


  • 500
    $0.690
  • 1,000
    $0.680
  • 3,500
    $0.670
See More
  • 18 WEEKS

  • 875
    $1.287
  • 1,750
    $0.792
  • 2,625
    $0.627
See More

EEF-CX0D331XR

Panasonic

Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105°C T/R

  • 40 WEEKS

  • 875
    $0.9966
  • 1,750
    $0.6133
  • 2,625
    $0.4855
See More

EEF-CX0D391R

Panasonic

Cap Aluminum Polymer 390uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R

  • 18 WEEKS

  • 875
    $1.100
  • 1,750
    $0.677
  • 2,625
    $0.536
See More

EEF-CX0E391R

Panasonic

Cap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R

  • 18 WEEKS

  • 875
    $1.100
  • 1,750
    $0.677
  • 2,625
    $0.536
See More

EEF-CX0G181XR

Panasonic

Cap Aluminum Polymer 180uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105°C T/R

  • 18 WEEKS

  • 875
    $0.9966
  • 1,750
    $0.6133
  • 2,625
    $0.4855
See More