Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software

Anderson Power SBS® Connectors - Compact Protection Housing Against Live Circuit Contacts

SBS Connector Series provides high power in a compact ergonomic housing and is touch safe. This is of particular importance in applications where DC voltages exceed 30 volts. Housings utilize flat-wiping technology which offers a self-cleaning design that ensures you get the best connection while allowing hot swapping capabilities.

  • Touch Safe Interface. Can safely be used in through panel applications. Minimizes potential contact with live circuits per IEC 60950.
  • Wire-to-Wire and Wire-to-Board Configurations - Allows one connector to meet multiple needs.
  • Ground or Auxiliary Positions Integrated into the One Piece Housing. Meets all connection requirements in one compact connector housing.
  • Operating temperatures -20°C - 105°C.
  • Chemical Resistance Housings.
  • Operating temperatures -40°C - 105°C. Highly resistant to hydrocarbons and solvents commonly used in transportation applications. Prevents material degradation from prolonged sunlight exposure.
See More
69 结果 PRODUCTS
  • 有存货: 1001

    inmediatamente


  • 5
    $6.81
  • 50
    $6.13
  • 100
    $6.01
See More
  • 有存货: 890

    inmediatamente


  • 10
    $3.56
  • 50
    $2.16
  • 250
    $2.13
See More
  • 有存货: 890

    inmediatamente


  • 10
    $3.56
  • 50
    $2.16
  • 250
    $2.13
See More
  • 有存货: 506

    inmediatamente


  • 10
    $4.25
  • 50
    $3.32
  • 250
    $2.86
See More
  • 有存货: 376

    inmediatamente


  • 5
    $19.11
  • 25
    $9.70
  • 50
    $9.56
See More
  • 有存货: 17

    inmediatamente


  • 5
    $14.36
  • 10
    $14.15
  • 25
    $13.93
See More
  • 2 WEEKS

  • 5
    $11.27
  • 25
    $10.22
  • 50
    $9.76
See More
  • 8 WEEKS

  • 5
    $7.62
  • 25
    $6.39
  • 100
    $5.12
See More
  • 4 WEEKS

  • 5
    $8.05
  • 25
    $6.54
  • 50
    $6.45
See More
  • 8 WEEKS

  • 25
    $6.21
  • 50
    $6.02
  • 100
    $4.98
See More