Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software

Anderson Power SBS® Connectors - Compact Protection Housing Against Live Circuit Contacts

SBS Connector Series provides high power in a compact ergonomic housing and is touch safe. This is of particular importance in applications where DC voltages exceed 30 volts. Housings utilize flat-wiping technology which offers a self-cleaning design that ensures you get the best connection while allowing hot swapping capabilities.

  • Touch Safe Interface. Can safely be used in through panel applications. Minimizes potential contact with live circuits per IEC 60950.
  • Wire-to-Wire and Wire-to-Board Configurations - Allows one connector to meet multiple needs.
  • Ground or Auxiliary Positions Integrated into the One Piece Housing. Meets all connection requirements in one compact connector housing.
  • Operating temperatures -20°C - 105°C.
  • Chemical Resistance Housings.
  • Operating temperatures -40°C - 105°C. Highly resistant to hydrocarbons and solvents commonly used in transportation applications. Prevents material degradation from prolonged sunlight exposure.
See More
69 结果 PRODUCTS

PSBS75XCLP2-BK

Anderson Power Products

Small Cable Clamps - Chemical Resistant (CR) for SBS® 75X with Integral Handle

  • 有存货: 2985

    inmediatamente


  • 5
    $6.96
  • 25
    $4.76
  • 100
    $4.29
See More

PSBS75XGRN-BK

Anderson Power Products

Power Connector Housing - Blade Type - Non-Gendered - 2 Positions - Spring Retention - 110A 600V - Crimp Terminat ...

  • 有存货: 1001

    inmediatamente


  • 5
    $7.52
  • 10
    $5.54
  • 25
    $4.98
See More
  • 有存货: 860

    inmediatamente


  • 10
    $4.12
  • 50
    $3.75
  • 250
    $3.20
See More
  • 有存货: 503

    inmediatamente


  • 10
    $2.94
  • 50
    $2.68
  • 250
    $2.28
See More

PSBS75XCLP1-BK

Anderson Power Products

Large Cable Clamps - Chemical Resistant (CR) for SBS® 75X with Integral Handle

  • 有存货: 230

    inmediatamente


  • 5
    $6.42
  • 25
    $5.44
  • 100
    $5.06
See More

PSBS75XCLP1

Anderson Power Products

Large Cable Clamps - Chemical Resistant (CR) for SBS® 75X with Integral Handle

  • 18 WEEKS

  • 25
    $7.24
  • 50
    $7.13
  • 100
    $5.99
See More

J-310-180

Anderson Power Products

SBS®X-75A Grommet - Jacketed Wire - .31-.34" (7.87-8.64mm) Power - .18-.21" (4.57-5.33mm)

  • 13 WEEKS

  • 100
    $1.553
  • 300
    $1.437
  • 500
    $1.222
See More

J-310-320

Anderson Power Products

SBS®X-75A Grommet - Jacketed Wire - .31-.34" (7.87-8.64mm) Power - .32-.35" (8.13-8.89mm)

  • 13 WEEKS

  • 100
    $1.553
  • 300
    $1.437
  • 500
    $1.222
See More

J-310-350

Anderson Power Products

SBS®X-75A Grommet - Jacketed Wire - .31-.34" (7.87-8.64mm) Power - .35-.38" (8.89-9.65mm)

  • 13 WEEKS

  • 100
    $1.553
  • 300
    $1.437
  • 500
    $1.222
See More

J-310-380

Anderson Power Products

SBS®X-75A Grommet - Jacketed Wire - .31-.34" (7.87-8.64mm) Power - .38-.41" (9.65-10.41mm)

  • 13 WEEKS

  • 100
    $1.553
  • 300
    $1.437
  • 500
    $1.222
See More