From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Trans MOSFET P-CH 100V 4A 3-Pin TO-39
immediatamente
Ships
N-Channel Enhancement-Mode Vertical DMOS FET - 40V Vdss - 700mA (Id) @ 25°C - 750mOhm @ 1.5A, 10V Rds On (Max) @ ...
Trans MOSFET N-CH 300V 84A 3-Pin(3+Tab) TO-264 Tube
VRF161
MOSFET - PowerQFN 5x6 - -40V - -70A - 150°C - 0
Trans MOSFET N-CH Si 1KV 32A 3-Pin(3+Tab) T-MAX Tube
MOSFET - DPAK - 60V - 20A - 150°C - 0 - Automotive
MOSFET - SOT-23 - 50V - 0.22A - 150°C - 0 - Automotive
MOSFET (Metal Oxide) Transistor - N-Channel - 500 V - 30A Continuous Drain (Id) @ 25°C - 170m Ohm @ 500mA, 10V - ...
MOSFET - PowerQFN 2x2 - 30V - 10A - N - 1.4W - AEC-Q101