Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
MOSFET - 4 Channel - 40 Vds - 4A Id - 1 Ohms Rds On - -20V/+20V Vgs - 1.5W Power Dissipation - TO-92-3 - Through ...
immediatamente
Ships
Trans MOSFET N-CH 25V 64A Automotive 8-Pin Power DFN EP T/R
MOSFET - SOT-363 - 60V - 0.35A - 150°C - 0 - Automotive
Ships 12/9/24
Trans MOSFET N-CH 500V 44A 4-Pin SOT-227 Tube
Trans MOSFET N-CH Si 1KV 18A 3-Pin(2+Tab) D3PAK Tube
MOSFET (Metal Oxide) Transistor - N-Channel - 1000 V - 11A Continuous Drain (Id) @ 25°C - 1 Ohm @ 500mA, 10V - TO ...
Trans MOSFET N-CH Si 500V 84A 3-Pin(3+Tab) TO-264 Tube
MOSFET - PowerQFN 3x3 - -30V - -50A - 150°C - 0 - Automotive
MOSFET - SOT-363 - 50V - 0.115A - 150°C - 0
MOSFET - DPAK - -40V - -64A - 150°C - 0