Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software

045704-0004

ITT CANNON

Mil Series Connector, 12 Contact(s)

+ see all

Veri Sayfası Donatılar Notify Me

Non-Uyumlu
Paketleme
Certificate of Compliance Guarantee
tanım +
Mil Series Connector, 12 Contact(s)
Search Keywords: 0457040004
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    ITT CANNON
  • Parça Numarası:
    045704-0004
  • Alias/AKA:
    KPT06F14-12S
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Aluminium alloy
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Number of Contacts:
    8 contacts size 20, 4 contacts size 16
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Contact Arrangement:
    14-12
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Insulator And Grommet Material:
    Polychloroprene
  • Gender:
    Socket
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Shell Style:
    Straight Plug
  • Test Voltage:
    1500 Vrms
  • Insulator Resistance:
    ≈5000 MOhm
  • Mating Cycles:
    500 min
  • Contact Rating Awg20:
    7,5 A
  • Endbell Style:
    Grommet seal with strain relief
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Material:
    Copper Alloy
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Plating:
    Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
  • Shell Size:
    14
  • Contact Rating Awg16:
    13,0 A
  • Contact Type:
    Solder Cup
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 4
Ships today, if you order in
34 Weeks Gemi olabilir 7.11.25
Sepete ekle
MİKTAR
Unit Price
1
$72.26
5
$64.48
10
$62.56
25
$57.42
50
$56.55
100
$49.44
250 +
$42.37
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5