Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Conn Relay Socket SKT 2 POS Solder ST Thru-Hole
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
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
Conn Relay Socket SKT 8 POS Screw ST
Conn Relay Socket SKT 2 POS ST Thru-Hole
SmartRelay CPU 24VAC-DC