Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VAC 18A SPST-NO/SPST-NC (67.82x32.13x38.1)mm Bracket General Purpose Relay

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Electromechanical Relay 24VAC 18A SPST-NO/SPST-NC (67.82x32.13x38.1)mm Bracket General Purpose Relay
Search Keywords: 90380
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    White Rodgers / Emerson
  • Parça Numarası:
    90-380
  • Alias/AKA:
    90-380S1
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    N/A
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPST-NO,SPST-NC
  • Maximum Current Rating:
    18 A
  • Mounting:
    Bracket Mount
  • Termination Style:
    0.25Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 65 °C
  • Coil Resistance:
    N/A
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 410
Hemen gönderilebilir
MİN SİPARİŞ:
5
9 Weeks Gemi olabilir 1.27.25
Sepete ekle
MİKTAR
Unit Price
5
$19.45
25
$14.48
50
$13.39
100
$12.22
250
$11.33
500
$11.16
1.000 +
$11.00
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için