Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

AMP MCP 1.5K, CONTACT, (LP)

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım +
AMP MCP 1.5K, CONTACT, (LP)
Product Highlights:
  • Contact
  • Contact Gender = Receptacle
  • Multiple Contact Point (MCP) Series
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter, Range = 1.40 - 2.10 mm
Search Keywords: 12413751
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    1241375-1
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    17-20 AWG
  • Contact Material:
    Copper-Nickel-Tin
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    20 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 12.270
Ships today, if you order in
MİN SİPARİŞ:
50
14 Weeks Gemi olabilir 2.21.25
Sepete ekle
MİKTAR
Unit Price
50
$0.6774
250
$0.5741
1.000
$0.5340
2.500
$0.4923
5.000
$0.4665
7.500
$0.4550
10.000
$0.4482
15.000 +
$0.4415
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Packaged Differently
Stokta:
77.500
MİN SİPARİŞ:
8.000