Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 125VDC 10A SPDT (45x45x109)mm Socket Control Relay

+ see all

Veri Sayfası Donatılar Notify Me

Non-Uyumlu
Pack Paketleme
Certificate of Compliance Guarantee
tanım +
Electromechanical Relay 125VDC 10A SPDT (45x45x109)mm Socket Control Relay
Product Highlights:
  • GP Series
  • Power
  • DC Actuating System
  • Input Voltage = 125 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: GPDN
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Agastat Brand
  • Parça Numarası:
    GPDN
  • Alias/AKA:
    1423155-6
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    125 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    Socket Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    0 to 60 °C
  • Coil Resistance:
    N/A
Tools/3D Models +
kaynaklar +
Talebi Fiyat
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 66
Ships today, if you order in
24 Weeks Gemi olabilir 5.2.25
CUSTOMERS ALSO BOUGHT
5