Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

AC/DC Adapter - Desktop - 18 Watts: 9V @ 2A - IEC 320-C14 Inlet - Medical

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Discontinued
Paketleme
Certificate of Compliance Guarantee
tanım +
AC/DC Adapter - Desktop - 18 Watts: 9V @ 2A - IEC 320-C14 Inlet - Medical
Search Keywords: MW172KB0903F01
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    SL Power / Advanced Energy
  • Parça Numarası:
    MW172KB0903F01
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    Desktop Adapter
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    18 W
  • Output Voltage:
    9 VDC
  • Output Current:
    2.0 A
  • Ripple & Noise:
    90 mV
  • Grade:
    Medical
  • MOPP:
    No
  • DOE Efficiency Level:
    No
  • CoC Tier:
    No
  • Safety Class:
    None
  • Safety Approvals:
    cULus
  • Efficiency:
    Not Spec'd
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.5x5.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.8m (70.9in)
  • AC Input Voltage:
    90 to 264
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    1.00 %
  • Load Regulation:
    5.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    No
  • Short Circuit Protection:
    Yes
  • Thermal Protection:
    No
  • Operating Temperature:
    0 to 40 °C
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    5656Vdc/4000Vac
  • Input Connector Type:
    IEC 320-C14
  • Dimensions L x W x H:
    84.0 x 46.0 x 32.0 mm
  • Dimensions L x W x H(in):
    3.31 x 1.82 x 1.26 in
Tools/3D Models +
kaynaklar +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 50
Hemen gönderilebilir
MİN SİPARİŞ:
2
Sepete ekle
MİKTAR
Unit Price
2
$62.02
5
$32.59
10 +
$16.00
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Older Equivalent
MENB1020A0903F01
MENB1020A0903F01
Ürünü Görüntüle
AC/DC Adapter - Desktop - 18 Watts: 9V @ 2A - IEC 320-C14 Inlet