Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 75 A - 4 Pins - ...

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
EACH Paketleme
Certificate of Compliance Guarantee
tanım +
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 75 A - 4 Pins - 1 Form A - Screw Termination
Search Keywords: D247510
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Sensata / Crydom
  • Parça Numarası:
    D2475-10
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    75(RMS) A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58.4 x 45.7 x 23 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 73
Ships today, if you order in
14 Weeks Gemi olabilir 3.4.25
Sepete ekle
MİKTAR
Unit Price
1
$100.12
5
$98.56
10
$91.52
20
$90.15
40
$88.47
80
$83.77
260 +
$82.13
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Older Equivalent
CSW2475-10
CSW2475-10
Ürünü Görüntüle
Solid State Relay - 3-32 VDC Control - 75 A Max Load - 24-280 VA