Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

66L110-0518

Sensata / AIRPAX

Bimetal Disc Thermostat Tube

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Bimetal Disc Thermostat Tube
Search Keywords: 66L1100518
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Sensata / AIRPAX
  • Parça Numarası:
    66L110-0518
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    9032100090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Close Temperature (Celsius):
    N/A
  • Close Temperature (Fahrenheit):
    176 °F
  • Maximum Current Rating:
    3 A
  • Maximum AC Voltage Rating:
    120 V
  • Maximum DC Voltage Rating:
    48 V
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Operating Temperature:
    40°C to 130 °C
  • Set Point Function:
    Open on Rise
  • Open Temperature (Celsius):
    N/A
  • Open Temperature (Fahrenheit):
    230 °F
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 1.200
Ships today, if you order in
MİN SİPARİŞ:
5
10 Weeks Gemi olabilir 2.4.25
Sepete ekle
MİKTAR
Unit Price
5
$8.79
25
$7.23
50
$7.12
100
$6.93
250
$6.40
500
$6.30
1.000
$4.34
2.500 +
$4.24
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5