Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Power Relay 12VDC 3DC/4AAC 4PST-NO(28mm 12mm 10.4mm) THT
immediatamente
Ships
KUMP-14D18-12=KU
KA-5DG-12=KA/KB/KC/KR
Electromechanical Relay 9VDC 405Ohm 5ADC/10AAC SPST-NO (22x14x11.6)mm THT Power Relay
KUP-14D55-36=KU
Electromechanical Relay 3PDT 10ADC/15AAC 110/120VAC 2.25KOhm Plug-In
R10-T1P2-J1.0K equal R10
Power Relay 18VDC 16A SPDT(28.8x12.5x15.7)mm THT
Power Relay 115VAC 10A DPDT(43x20.6x41.75)mm Top Mount
Power Relay 9VDC 10A SPST-NO(28.6mm 12.8mm 20mm) THT