C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Wire Hole Filler - Size 4.
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
Handle - Rotary - Black - External Front Mount - 2 Position - Lockable in OFF Only - Defea...
Power Relay 24VDC 12A SPST-NO(29x12.7x15.7)mm THT
Complete Cases 3 and 6 U for Backplane Mounting with Insulation Strips
HDMI Connector - Receptacle - HDMI 1.4 - 19 Contacts - 0.5A - 40V - Horizontal - Solder Te...