Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
(16,00 mm2) Machined Pin Crimp-Contacts, High Performance Copper, Silver plated High Power 1-way, Contacts
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
J-P-T GEH KOMPL 4P
Connector Accessories 11 POS Double-Lock Plate Polybutylene Terephthalate Black
Connector Housing - Red - AMPSEAL Series - Receptacle - 2 Positions - 4.5 mm - AMPSEAL Pin...
SPLASH PROOF CONN. ASS'Y
Ring Terminal Connector - 3/8 Stud - 0.080" (2.03mm) Thickness - 0.926" (23.52mm) Width - ...