C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
SmartRelay CPU 100-20VAC-DC
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
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Wi...
Power relay Over 2A
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Bre...
Reed Relays 5VDC 0.5A SPST-NO Dry
Power Relay 120VAC 2.5A 4PDT(28.2x21.8x32.5)mm Socket