Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Transparent Wire Stop Assembly for Ergo-Lite Stripmasters.
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
Solder - Wire - Sn63Pb37 3.3% (66 Core)/285 0.64mm (0.025in) - 1 lb Spool
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Power Relay 5VDC 8A SPST-NO(21.1x10x12.5)mm THT
Ring Tongue Terminal 10-12AWG 24.2mm 13.7mm Tin VersaKrimp™ Bag