Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 16A 250VAC 250VDC 372.85VA 0.98N Screw Mount

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 16A 250VAC 250VDC 372.85VA 0.98N Screw Mount
Search Keywords: D459V3AA
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    ZF Electronic Systems
  • Parça Numarası:
    D459-V3AA
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Thermoplastic Acetal/Button
  • Contact Rating @ Voltage:
    372.85@UL A
  • Maximum Movement Differential:
    0.3 mm
  • Operating Force:
    0.98 N
  • Termination Style:
    Quick Connect
  • Body Orientation:
    Straight
  • IP Rating:
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
2500
25 Weeks Gemi olabilir 5.20.25
Sipariş Bakiyesi
MİKTAR
Unit Price
2.500
$0.77
5.000
$0.74
10.000 +
$0.71
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için