Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 8-pole - light ...
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
FF 250 TAB 22-20AWG TPBR WITHOUT LATCH
Connector Housing - SUPERSEAL 1.5 Series - Receptacle - 2 Positions - 6 mm.
AS 16, 12P PLUG ASSY, KEY 1
Fuse Class CC Fast Acting 25A 600V Holder Cartridge 10 X 38mm
Power Relay 6VDC 5A SPST-NO(21x10x10)mm THT