Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

Signal Relay upto 2A

+ see all

Veri Sayfası Donatılar

RoHS Compliant
Discontinued
Pack Paketleme
Certificate of Compliance Guarantee
tanım +
Signal Relay upto 2A
Product Highlights:
  • Relay Type = General Purpose, Multicontact
  • Relay Style = General
  • R10 Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 2 A
Search Keywords: R10E1Z4J10K
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / P&B Brand
  • Parça Numarası:
    R10-E1Z4-J1.0K
  • Alias/AKA:
    7-1393766-6
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536410020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    45 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Connector
  • Operating Temperature:
    -55 to 75 °C
  • Dimension:
    29.59 x 18.67 x 30.15 mm
  • Termination Style:
    Solder
  • Coil Current:
    45 mA
  • Contact Form:
    4 Form C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5