Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 120VDC 7.6KOhm 10A DPDT Chassis Military Relay

+ see all

Veri Sayfası Donatılar Notify Me

Non-Uyumlu
Pack Paketleme
Certificate of Compliance Guarantee
tanım +
Electromechanical Relay 120VDC 7.6KOhm 10A DPDT Chassis Military Relay
Product Highlights:
  • 07 Full Size Relay Series
  • Input Voltage = 120 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 10 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: B07D992BE20132
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / CII Brand
  • Parça Numarası:
    B07D992BE2-0132
  • Alias/AKA:
    1617005-6
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    120 V
  • Maximum Current Rating:
    10 A
  • Coil Current:
    15.78 mA
  • Coil Resistance:
    7.6 KOhm
  • Mounting:
    Chassis Mount
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    Solder Hook
Tools/3D Models +
Talebi Fiyat
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 4
Ships today, if you order in
24 Weeks Gemi olabilir 3.28.25
CUSTOMERS ALSO BOUGHT
5