Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

KIT,PLUG,25P,HDE,SHLD HDWRE

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Pack Paketleme
Certificate of Compliance Guarantee
tanım +
KIT,PLUG,25P,HDE,SHLD HDWRE
Product Highlights:
  • Connector
  • Product Series = HDE-20 (IDC)
  • 25 Positions
  • With Enclosure
  • Shielded
Search Keywords: 7475478
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    747547-8
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536698000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insert Material:
    Thermoplastic
  • Contact Type:
    Pin
  • Shield Material:
    Steel
  • Number of Rows:
    2
  • Shell Plating Material:
    Tin
  • Shield Plating Material:
    Tin
  • Packaging Method:
    Package
  • Shielded:
    Yes
  • Connector Product Type:
    Connector Kit
  • Wire Insulation Support:
    With
  • Contact Underplating Material:
    Nickel
  • Contact Mating Area Plating Material:
    Gold
  • Connector System:
    Cable-to-Cable
  • Contact Current Rating (Max):
    5 A
  • Number of Positions:
    25
  • Contact Base Material:
    Phosphor Bronze
  • Connector & Housing Type:
    Plug
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Shell Material:
    Steel
  • Packaging Quantity:
    1
  • Circuit Application:
    Signal
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Accepts Cable Diameter (Max):
    .455 in, 11.56 mm
  • Solid Wire Size:
    30 – 26 AWG, .05 – .13 mm²
  • Wire Size:
    30 – 26 AWG, .05 – .15 mm²
  • Centerline (Pitch):
    .054 in, 1.38 mm
  • Compatible With Wire & Cable Type:
    Discrete Wire , Round Jacketed Cable
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector Shell Size:
    3
  • Wire Contact Termination Area Plating Material:
    Tin
  • Accepts Cable Insulation Diameter Range:
    .165 – .455 in, 4.19 – 11.56 mm
  • Mating Retention:
    With
  • UL Flammability Rating:
    UL 94V-0
  • Mating Retention Type:
    Mounting Holes
  • Cable Exit Angle:
    180°
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Contact Size:
    Size 20
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
225
13 Weeks Gemi olabilir 2.13.25
Sipariş Bakiyesi
MİKTAR
Unit Price
225
$23.74
450
$12.53
675
$8.62
900 +
$8.45
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için