Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

04P MTA100 PSTD CONN ASSY SN

+ see all

Veri Sayfası Donatılar

Non-Uyumlu
Discontinued & Replaced
Bag Paketleme
Certificate of Compliance Guarantee
tanım +
04P MTA100 PSTD CONN ASSY SN
Product Highlights:
  • Housing
  • 4 Positions
  • Preloaded
  • Housing Gender = Receptacle
  • Contact Gender = Receptacle
Search Keywords: 6470014
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    647001-4
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • PCB Mount Alignment:
    Without
  • Connector Design:
    Closed End
  • Packaging Method:
    Bag/Box
  • Mating Retention Type:
    Latch
  • UL File Number:
    E28476
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Packaging Quantity:
    200
  • Cable Exit Angle:
    90 °
  • Backwall/Post Interruptions:
    Without
  • Connector Style:
    Plug
  • Contact Retention:
    With
  • Contact Mating Area Plating Material Finish:
    Bright
  • Strain Relief:
    With
  • Contact Transmits (Typical):
    Power
  • Agency/Standard:
    CSA , UL
  • Number of Rows:
    1
  • Contact Type:
    Pin
  • Number of Positions:
    4
  • Length:
    .5 in, 12.7 mm
  • Sealable:
    No
  • For Use With:
    Standard MTA .100 Connectors with Polarizing Tabs-Circuit Sizes 4 - 19 Only and without Polarizing Tabs-Circuit Sizes 2 & 3
  • CSA Rating:
    Certified
  • Product Type:
    Connector
  • Contact Layout:
    Inline
  • Housing Material:
    Nylon - GF
  • Wire/Cable Size:
    24 AWG, .2 mm²
  • Operating Voltage:
    250 VAC
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Connector System:
    Wire-to-Wire
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • CSA File Number:
    LR7189
  • Connector Type:
    Connector Assembly
  • Contact Base Material:
    Copper Alloy
  • Panel Mount Feature:
    Without
  • Mating Alignment Type:
    Polarization
  • Mating Alignment:
    With
  • Contact Retention Type:
    Locking Lance
  • Contact Mating Area Plating Thickness:
    80 µin, 2.03 µm
  • Mating Retention:
    With
  • Contact Current Rating (Max):
    5 A
  • Termination Method to Wire & Cable:
    IDC
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Contact Termination Area Plating Material Finish:
    Bright
  • PCB Mount Retention:
    Without
  • Housing Color:
    White
  • Height:
    .494 in, 12.55 mm
  • UL Flammability Rating:
    UL 94V-2
  • UL Rating:
    Recognized
Tools/3D Models +
kaynaklar +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
Stokta:
1.800
MİN SİPARİŞ:
200