Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

06P MTA156 PST CON ASSY BLUE

+ see all

Veri Sayfası Donatılar

Non-Uyumlu
Discontinued & Replaced
Paketleme
Certificate of Compliance Guarantee
tanım +
06P MTA156 PST CON ASSY BLUE
Search Keywords: 6414396
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    641439-6
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1100
  • Connector System:
    Wire-to-Wire
  • Termination Method to Wire & Cable:
    IDC
  • Wire/Cable Size:
    26 AWG, .12 – .15 mm²
  • UL Flammability Rating:
    UL 94V-2
  • PCB Mount Alignment:
    Without
  • Insulation Diameter:
    .095 in, 2.41 mm
  • UL File Number:
    E28476
  • Operating Voltage:
    600 VAC
  • Panel Mount Feature:
    Without
  • Pick and Place Cover:
    Without
  • Contact Base Material:
    Copper Alloy
  • Cable Exit Angle:
    90 °
  • Contact Retention Type:
    Locking Lance
  • Contact Termination Area Plating Material Finish:
    Bright
  • Connector Design:
    Closed End
  • CSA File Number:
    LR7189
  • Sealable:
    No
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Length:
    27.74 mm
  • Mating Retention:
    With
  • Strain Relief:
    With
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Housing Color:
    White
  • Packaging Method:
    Package
  • Wire/Cable Type:
    Discrete Wire , Solid , Stranded
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Contact Retention:
    With
  • Contact Current Rating (Max):
    7 A
  • Housing Material:
    Nylon - GF
  • UL Rating:
    Recognized
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Contact Mating Area Plating Material Finish:
    Bright
  • Housing Style:
    Standard
  • Contact Transmits (Typical):
    Power
  • Mating Retention Type:
    Latch
  • Contact Type:
    Pin
  • PCB Mount Retention:
    Without
  • CSA Rating:
    Certified
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Connector Type:
    Connector Assembly
  • Connector Style:
    Plug
  • For Use With:
    MTA .156 Connector Assembly
  • Number of Positions:
    6
  • Number of Rows:
    1
  • Height:
    12.37 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Comment:
    MTA-156 posted connectors (Closed End and Feed-Thru) will ONLY mate with MTA-156 connectors with locking ramp and without polarizing tabs. They will NOT mate with MTA-156 Quad connectors. , Stripe may run down between ribs
  • Product Type:
    Connector
  • Agency/Standard:
    CSA , UL
  • Packaging Quantity:
    1100
  • Mating Alignment:
    With
  • Contact Layout:
    Inline
  • Backwall/Post Interruptions:
    Without
  • Mating Alignment Type:
    Polarization
Tools/3D Models +
kaynaklar +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
Stokta:
0
MİN SİPARİŞ:
275