Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

02P MTA156 PSTD CONN ASSY WHT

+ see all

Veri Sayfası Donatılar

Non-Uyumlu
Discontinued & Replaced
Paketleme
Certificate of Compliance Guarantee
tanım +
02P MTA156 PSTD CONN ASSY WHT
Search Keywords: 6414382
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    641438-2
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Length:
    11.89 mm
  • Housing Material:
    Nylon - GF
  • Agency/Standard:
    CSA , UL
  • Contact Type:
    Pin
  • Contact Retention:
    With
  • UL Flammability Rating:
    UL 94V-2
  • CSA Rating:
    Certified
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Mating Retention Type:
    Latch
  • Housing Color:
    White
  • Mating Retention:
    With
  • PCB Mount Retention:
    Without
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Packaging Quantity:
    2500
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Mating Alignment:
    With
  • Pick and Place Cover:
    Without
  • Sealable:
    No
  • Termination Method to Wire & Cable:
    IDC
  • Product Type:
    Connector
  • Contact Termination Area Plating Material Finish:
    Bright
  • UL File Number:
    E28476
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Contact Mating Area Plating Material Finish:
    Bright
  • Packaging Method:
    Package
  • Connector Type:
    Connector Assembly
  • Connector Style:
    Plug
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Housing Style:
    Standard
  • Contact Transmits (Typical):
    Power
  • Wire/Cable Type:
    Discrete Wire , Solid , Stranded
  • For Use With:
    MTA .156 Connector Assembly
  • Height:
    12.37 mm
  • PCB Mount Alignment:
    Without
  • Cable Exit Angle:
    90 °
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Wire/Cable Size:
    24 AWG, .2 mm²
  • Connector Design:
    Closed End
  • Panel Mount Feature:
    Without
  • Connector System:
    Wire-to-Wire
  • Backwall/Post Interruptions:
    Without
  • Contact Layout:
    Inline
  • Number of Rows:
    1
  • Contact Retention Type:
    Locking Lance
  • Contact Base Material:
    Copper Alloy
  • Comment:
    MTA-156 posted connectors (Closed End and Feed-Thru) will ONLY mate with MTA-156 connectors with locking ramp and without polarizing tabs. They will NOT mate with MTA-156 Quad connectors.
  • Mating Alignment Type:
    Polarization
  • Strain Relief:
    With
  • Contact Current Rating (Max):
    7 A
  • Number of Positions:
    2
  • CSA File Number:
    LR7189
  • Contact Termination Area Plating Material:
    Tin-Lead
  • UL Rating:
    Recognized
  • Operating Voltage:
    600 VAC
Tools/3D Models +
kaynaklar +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
Stokta:
0
MİN SİPARİŞ:
625