Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

6POS MQS REC COD A

+ see all

Donatılar Notify Me

RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım +
6POS MQS REC COD A
Search Keywords: 19694893
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    1-969489-3
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8547200000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4208
  • Operating Temperature Range:
    -40 – 80 °C, -40 – 176 °F
  • Nominal Voltage Architecture:
    12 V
  • Operating Temperature (Max):
    70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
  • Number of Positions:
    6
  • Sealable:
    No
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector & Housing Type:
    Housing for female terminals
  • Primary Product Color:
    White
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector System:
    Wire-to-Board , Wire-to-Device
  • Contact Size:
    .63mm
  • Housing Material:
    PBT GF
  • Mating Tab Width:
    .025 in, .63 mm
  • Contact Type:
    Receptacle
  • Cable Exit Angle:
    180°
  • Number of Rows:
    1
  • Connector Position Assurance Capable:
    No
  • Mating Alignment Type:
    Keyed
  • Mating Alignment:
    With
  • Primary Locking Feature:
    On the Terminal
  • Contact Current Rating (Max):
    7.5 A
  • Centerline (Pitch):
    .112 in, 2.85 mm
  • Circuit Application:
    Signal
  • Connector Shape:
    Rectangular
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 9.855
Hemen gönderilebilir
MİN SİPARİŞ:
100
18 Weeks Gemi olabilir 3.21.25
Sepete ekle
MİKTAR
Unit Price
100
$0.1906
1.000
$0.1524
4.208
$0.1462
8.416
$0.1424
12.624
$0.1359
25.248
$0.1310
50.496
$0.1290
100.992 +
$0.1271
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5