Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

4MM 10B1S1/4-X 10-32

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Carton Paketleme
Certificate of Compliance Guarantee
tanım +
4MM 10B1S1/4-X 10-32
Product Highlights:
  • Contact
  • Contact Gender = Socket
  • With Louvertac Band
  • Socket Type = Thread Mount
  • Thread Size = 10-32
Search Keywords: 1921291
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    192129-1
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Contact Current Rating (Max):
    60 A
  • Contact Orientation:
    Straight
  • Contact Underplating Material:
    Nickel
  • Packaging Method:
    Carton
  • Contact Mating Area Plating Material:
    Gold
  • Packaging Quantity:
    300
  • Operating Voltage:
    250 VAC
  • Contact Base Material:
    Brass
  • Power Contact Type:
    Contact
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Retention Within Housing:
    Without
  • Contact Type:
    Socket
  • Circuit Application:
    Power
  • Contact Mating Area Plating Material Thickness:
    10 µin, .25 µm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Mating Pin Diameter:
    .157 in, 4 mm
  • Contact Underplating Material Thickness:
    40 µin, 1 µm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
300
17 Weeks Gemi olabilir 2.7.25
Sipariş Bakiyesi
MİKTAR
Unit Price
300
$13.81
600
$13.22
900
$13.09
1.200 +
$12.96
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5