Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

11P MTA100 CONN ASSY POL RIB

+ see all

Veri Sayfası Donatılar

Non-Uyumlu
Discontinued & Replaced
Bag Paketleme
Certificate of Compliance Guarantee
tanım +
11P MTA100 CONN ASSY POL RIB
Search Keywords: 16438151
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    1-643815-1
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Packaging Method:
    Bag/Box
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Connector Design:
    Closed End
  • Contact Termination Area Plating Material:
    Tin-Lead
  • For Use With:
    MTA .100 Header
  • UL File Number:
    E28476
  • CSA File Number:
    LR7189
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Strain Relief:
    With
  • Backwall/Post Interruptions:
    Without
  • Contact Mating Area Plating Material Finish:
    Bright
  • Connector System:
    Wire-to-Board
  • Sealable:
    No
  • Cable Exit Angle:
    90 °
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Contact Type:
    Socket
  • Wire/Cable Size:
    26 AWG, .12 – .15 mm²
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • CSA Rating:
    Certified
  • Operating Voltage:
    250 VAC
  • Housing Material:
    Nylon - GF
  • Agency/Standard:
    CSA , UL
  • Connector Style:
    Receptacle
  • Length:
    27.94 mm
  • Contact Current Rating (Max):
    5 A
  • Mating Retention:
    With
  • Contact Termination Area Plating Material Finish:
    Bright
  • UL Flammability Rating:
    UL 94V-2
  • Contact Layout:
    Inline
  • Connector Type:
    Connector Assembly
  • Number of Rows:
    1
  • Panel Mount Feature:
    Without
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Product Type:
    Connector
  • Mating Retention Type:
    Locking Ramp
  • Pick and Place Cover:
    Without
  • Height:
    6.99 mm
  • Housing Color:
    White
  • PCB Mount Alignment:
    Without
  • Contact Base Material:
    Copper Alloy
  • Mating Alignment Type:
    Polarization
  • Contact Retention Type:
    Locking Lance
  • PCB Mount Retention:
    Without
  • Mating Alignment:
    With
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Housing Style:
    Standard
  • UL Rating:
    Recognized
  • Comment:
    Stripe may run down between ribs
  • Number of Positions:
    11
  • Contact Transmits (Typical):
    Power
  • Termination Method to Wire & Cable:
    IDC
  • Contact Retention:
    With
  • Packaging Quantity:
    500
Tools/3D Models +
kaynaklar +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
Stokta:
0
MİN SİPARİŞ:
250