Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

LF PLUG KIT,SIZE 1,10.8MM

+ see all

Veri Sayfası Donatılar

RoHS Compliant
Discontinued & Replaced
Paketleme
Certificate of Compliance Guarantee
tanım +
LF PLUG KIT,SIZE 1,10.8MM
Product Highlights:
  • Connector Kit
  • Product Series = HD-20 (Solder Cup)
  • Number of Positions = 9
  • Shielded
  • Plug
Search Keywords: 15716506
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    1571650-6
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Steel
  • Wire Range:
    .5 – .6 mm²
  • Shield Material:
    Steel
  • Packaging Method:
    Package
  • Contact Base Material:
    Brass
  • Termination Method to Wire & Cable:
    Solder
  • Shell Size:
    1
  • Pre-Assembled:
    No
  • Preloaded:
    Yes
  • Grounding Indents:
    With
  • Enclosure:
    With
  • PCB Mount Retention Type:
    None
  • Mating Connector Lock:
    With
  • Shielded:
    Yes
  • Color:
    Black
  • Shell Plating Material:
    Tin
  • Product Type:
    Connector
  • Cable Insulation Diameter:
    10.8 mm
  • Mounting Angle:
    Straight
  • Connector Style:
    Plug
  • Insert Flammability Rating:
    UL 94V-0
  • Shield Plating Material:
    Tin
  • Number of Positions:
    9
  • Enclosure Material:
    PVC
  • Contact Mating Area Plating Material:
    Gold Flash
  • UL Flammability Rating:
    UL 94V-0
  • Contact Configuration:
    Solder Cup
  • Insert Material:
    PBT
  • Mating Connector Lock Type:
    Jackscrews
  • Jackscrew Material:
    Brass
  • Wire/Cable Type:
    Round Jacketed Cable
  • Solder Tail Contact Plating Material:
    Tin
  • Contact Mating Area Plating Thickness:
    .8 µin
  • Contact Type:
    Pin
  • Contact Size:
    20
  • Shell Type:
    Full Metal Shell
  • Grade:
    Standard
Tools/3D Models +
kaynaklar +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Değişim Önerildi
5745171-5
5745171-5
Ürünü Görüntüle
D Sub Backshell - Cable Clamp - AMPLIMITE Series - DE - 180° - Z