Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

12P EIS POST HDR ASSY

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명 +
12P EIS POST HDR ASSY
Product Highlights:
  • Header
  • Mating Type = Plug
  • Number of Positions = 12
  • Terminate To Printed Circuit Board
  • PCB Mount Angle = Vertical
Search Keywords: 11730812
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    1-173081-2
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Connector Height:
    .409 in, 10.4 mm
  • Mating Retention Type:
    Polarized Lock
  • Mating Retention:
    With
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Number of Rows:
    1
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Length:
    .295 in, 7.5 mm
  • Sealable:
    No
  • Connector Mounting Type:
    Board Mount
  • Contact Shape & Form:
    Square
  • Operating Temperature Range:
    -20 – 95 °C, -4 – 203 °F
  • Agency/Standard:
    UL
  • Housing Material:
    66 Nylon
  • Circuit Application:
    Signal
  • Number of Positions:
    12
  • Contact Base Material:
    Brass
  • Connector System:
    Wire-to-Board
  • PCB Mount Retention Type:
    Retention Solder Tails
  • PCB Mount Retention:
    With
  • Contact Current Rating (Max):
    5 A
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material:
    Gold
  • Contact Type:
    Pin
  • Termination Post & Tail Length:
    .142 in, 3.6 mm
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • PCB Mount Alignment:
    Without
  • Contact Mating Area Plating Material Thickness:
    31.49 µin, .8 µm
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Packaging Quantity:
    500
  • PCB Mount Orientation:
    Vertical
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Mating Alignment:
    Without
  • Header Type:
    Partially Shrouded
  • Packaging Type:
    Box
  • Primary Product Color:
    Natural
  • Operating Voltage:
    250 VAC, 250 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 668
Ships today, if you order in
재고 수량을 위한 MOQ:
10
품절 수량을 위한 MOQ:
750
21 Weeks 배송 가능 4. 21. 25
장바구니에 추가하기
수량
Unit Price
10
$2.69
250
$2.54
500
$2.50
750
$2.46
1,500
$2.42
2,250
$2.39
3,000 +
$2.35
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5